
ITT Sealectro 050-675-6705890 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 050-675-6705890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
