
ITT Sealectro 051-153-9119EAA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 051-153-9119EAA to view detailed technical specifications.
No datasheet is available for this part.
