
ITT Sealectro 055-939-9019AR6 technical specifications.
| Contact Plating | Tin |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 55 |
| RoHS | Not Compliant |
Download the complete datasheet for ITT Sealectro 055-939-9019AR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
