
ITT Sealectro 055-939-9049FCD technical specifications.
| Body Plating | Tin |
| Contact Plating | Tin |
| Impedance | 50R |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 055-939-9049FCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.