
This wire housing is made from brass with a gold plating on the body and center contact. It features a copper contact material and a PTFE dielectric material. The housing is gold in color and has a 50 ohm impedance. It is designed for free hanging or cable mounting in a straight orientation and is rated for a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The wire housing is RoHS compliant and suitable for use up to 250V.
ITT Sealectro A51-424-3196220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 19.33mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro A51-424-3196220 to view detailed technical specifications.
No datasheet is available for this part.