ITT Sealectro B51-051-9029-220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT Sealectro B51-051-9029-220 to view detailed technical specifications.
No datasheet is available for this part.