
ITT Totton 018938 technical specifications.
| Body Material | PP |
| Input Power | 400W |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for ITT Totton 018938 to view detailed technical specifications.
No datasheet is available for this part.
