ITT 000654510 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 000654510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.