ITT 000729980 technical specifications.
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 000729980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.