ITT 011-1409-041609 technical specifications.
| Height | 17.5mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for ITT 011-1409-041609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.