ITT 011-2049-040FB9 technical specifications.
| Height | 13.7mm |
| Mount | External |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for ITT 011-2049-040FB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.