ITT 012-8555-000 technical specifications.
| Material | Polychloroprene |
| Mount | Bushing |
| Radiation Hardening | No |
| Series | MIL-DTL-5015, CA-B |
| RoHS | Compliant |
Download the complete datasheet for ITT 012-8555-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.