ITT 016-2000-040209 technical specifications.
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT 016-2000-040209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.