ITT 024274-2919 technical specifications.
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Gender | PL |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 024274-2919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.