ITT 025-0477-000 technical specifications.
| Color | Red |
| Length | 12.5mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015 |
| RoHS | Compliant |
Download the complete datasheet for ITT 025-0477-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.