ITT 025-0480000 technical specifications.
| Color | Orange |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Series | APD |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 025-0480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.