ITT 025-0484-000 technical specifications.
| Color | Red |
| Material | PE, Polyethylene |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015 |
| RoHS | Compliant |
Download the complete datasheet for ITT 025-0484-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.