ITT 026-0451-000 technical specifications.
| Color | Black |
| Depth | 84mm |
| Length | 24.75mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for ITT 026-0451-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.