
Male pin contact for connector assembly, featuring a copper alloy construction with gold plating. This component supports a 5A current rating and operates up to 120°C. Designed for crimp termination, it accommodates wire gauges from 20AWG to 24AWG. RoHS compliant.
ITT 030-1952-000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*U |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-1952-000 to view detailed technical specifications.
No datasheet is available for this part.
