ITT 030-1952-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D*U |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 030-1952-002 to view detailed technical specifications.
No datasheet is available for this part.