This female socket connector features a copper alloy and copper contact material with a gold plating, suitable for crimp termination on wires with a gauge range of 26 to 30 AWG. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations but not Reach SVHC compliant. The connector is part of the D*U series and has a 002 package case.
ITT 030-1953-002 technical specifications.
| Package/Case | 002 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*U |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-1953-002 to view detailed technical specifications.
No datasheet is available for this part.