ITT 030-1997-027 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 030-1997-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.