ITT 030-2235-002 technical specifications.
| Contact Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | DL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-2235-002 to view detailed technical specifications.
No datasheet is available for this part.