ITT 030-2280-000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Military Standard | MIL-C-5015 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600 BKA |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-2280-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.