ITT 030-2415-001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 14.2mm |
| Gender | Male |
| Length | 22.2mm |
| Max Operating Temperature | 70°C |
| Military Standard | MIL-C-5015 |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 030-2415-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.