Male signal contact, straight orientation, designed for cable mounting with crimp termination. Features a copper alloy contact with gold plating, rated for 5A current. Operates within a temperature range of -40°C to 85°C and is compliant with MIL-C-5015 standards. Suitable for wire gauges from 20AWG to 22AWG.
ITT 030-2491-001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 1.75mm |
| Gender | Male |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-C-5015 |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-2491-001 to view detailed technical specifications.
No datasheet is available for this part.