ITT 030-6526-100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-6526-100 to view detailed technical specifications.
No datasheet is available for this part.