ITT 030-8587-036 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 030-8587-036 to view detailed technical specifications.
No datasheet is available for this part.