ITT 030-8588-000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 37mm |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-8588-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.