ITT 030-8613-010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 030-8613-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.