ITT 0301975010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Gender | Male |
| Military Standard | MIL-C-5015 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 0301975010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.