ITT 031-0560-001 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-0560-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.