ITT 031-0560-121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-0560-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.