ITT 031-0565-161 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-0565-161 to view detailed technical specifications.
No datasheet is available for this part.