ITT 031-0906-000 technical specifications.
| Body Orientation | Straight |
| Contact Type | Coaxial |
| Gender | SKT |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 031-0906-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.