
This female socket connector features a copper alloy contact material with gold and silver plating, suitable for use with wire gauges ranging from 26 to 30 AWG. The connector is designed for crimp termination and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
ITT 031-1007-048 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 24308-Style, D*MA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-1007-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
