ITT 031-3073-007 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | N/A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-3073-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.