ITT 031-8519-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 40.1mm |
| Mount | Socket |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8519-000 to view detailed technical specifications.
No datasheet is available for this part.