ITT 031-8520-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8520-000 to view detailed technical specifications.
No datasheet is available for this part.