ITT 031-8555-010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8555-010 to view detailed technical specifications.
No datasheet is available for this part.