This female socket connector features copper alloy contacts with silver plating, suitable for crimp termination of wires with a maximum gauge of 18AWG and a minimum gauge of 16AWG. It has a straight orientation and is packaged in bulk without shielding. The connector is not radiation hardened and is designed for general use.
ITT 031-8555-110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 29.1mm |
| Mount | Socket |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8555-110 to view detailed technical specifications.
No datasheet is available for this part.