This cable mount contact features a copper alloy contact material with gold and silver plating. The contact type is socket, and it is designed for crimp termination on wires with a gauge range of 16 to 18 AWG. The contact is packaged in bulk and has a straight orientation.
ITT 031-8555-115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8555-115 to view detailed technical specifications.
No datasheet is available for this part.