ITT 031-8555-130 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-8555-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.