ITT 031-8639-120 technical specifications.
| Package/Case | 120 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8639-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.