ITT 031-8717-047 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8717-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.