ITT 031-8717-121 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver, Tin |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Plating | Tin |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8717-121 to view detailed technical specifications.
No datasheet is available for this part.