ITT 031-8719-121 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 031-8719-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.