ITT 031-9095-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 22A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.77mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-9095-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
