ITT 031-9134-001 technical specifications.
| Max Operating Temperature | 125 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 031-9134-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.