ITT 031-9206-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-9206-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.